打印页面
可订购
制造商标准交货时间:34 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY643.290 (CNY726.9177) |
包装规格:每个
最低: 1
多件: 1
CNY643.29 (CNY726.92 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
EVALIMI111T026TOBO1 is a full featured starter kit for IMI111T-026H iMOTION™ IPM. It provides a fully-integrated, turnkey, high voltage motor drive solution designed for high performance and high efficiency permanent magnet synchronous motor (PMSM)/ brushless direct current motor (BLDC) motor drive applications such as fans, pumps, and compressors. EVAL-IMI111T also comprises other necessary circuitry required for out-of-the-box evaluation of IMI111T iMOTION™ IPMs, such as rectifier and EMI filter stage, as well as an isolated debugger section with USB connection to the PC.
- 600VDC / 2A rating
- 1.5V VCE(sat) typical at 25°C
- Motion Control Engine (MCE) as ready-to-use controller solution for variable speed drives
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Single-shunt current sensing through direct interface
- On-board EMI filter
- Nominal input voltage 110VAC – 230VAC
- Measurement test points compatible with standard oscilloscope probes
- On-board debugger with 1KV isolation for isolated communication to a PC via USB
- NTC to reduce inrush current
技术规格
应用系统子类型
智能电源模块
套件应用类型
电机驱动器
套件内容
评估板 IMI111T-026H
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯制造商
Infineon
硅芯号
IMI111T-026H
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001