需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY713.600 (CNY806.368) |
产品信息
产品概述
DC1415A is a LTC4265 IEEE 802.3at Power over Ethernet powered device controller demonstration board. Demonstration circuit 1415A is an Ethernet Alliance™ certified IEEE 802.3at compliant Power over Ethernet (PoE) powered device (PD). It features the LTC®4265, a third generation (PD) interface controller. It can handle up to 25.5W and recognizes 2-event classification. The LTC4265 is compliant to the IEEE 802.3at standard. It can handle up to 25.5W and recognizes 2-event classification. The LTC4265 includes PD controller circuitry and power MOSFET integrated in 3 × 4mm 12pin DFN package. The DC1415A board includes entire front end of a typical PD; RJ45 connector, Ethernet magnetics, bridge rectifiers, surge protection and PD controller, all in a 1˝×2˝ board. Two status indicator LEDs are also included: one shows the PSE is powering the PD and the other shows the PSE performed 2-event classification. A small load sufficient to assure the PSE maintains power to the PD is also included.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
演示板LTC4265CDE
No SVHC (21-Jan-2025)
LTC4265CDE
以太网供电(POE), 供电设备(PD)控制器
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书