需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,156.640 (CNY1,307.0032) |
产品信息
产品概述
DC2786A demonstration circuit is a single output nonisolated synchronous step-down converter that drives an all N-channel MOSFET power stage. It features the LTC®7800, a low quiescent current high frequency (programmable fixed frequency from 320KHz up to 2.25MHz) synchronous step-down DC/DC controller housed in a small 3mm x 4mm QFN package. This DC2786A operates over an input voltage range from 8V to 40V, while the LTC®7800 can operate up to 60V. This demo board produces a 3.3V output voltage with up to 10A output current, and is configured with a sense resistor for current sensing. A mode selector allows the DC2786A to operate in forced continuous operation, pulse-skipping or Burst Mode® operation during light loads. The LTC7800 features two integrated 5V gate drivers with 20ns deadtime which is good for GaN transistors or logic level MOSFETs to maximize efficiency.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理 - 稳压器
演示板 LTC7800EUDC#PBF
-
LTC7800EUDC#PBF
同步降压转换器
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书