打印页面
2 有货
4 您现在可以预订货品了
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY134.090 (CNY151.5217) |
5+ | CNY117.330 (CNY132.5829) |
包装规格:每个
最低: 1
多件: 1
CNY134.09 (CNY151.52 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
EV65D15A is a RNBD350 add-on board which is an efficient low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of Microchip’s Bluetooth® Low Energy RF module RNBD350PE, compliant to the mikroBUS™ add-on bus standard. It also includes an on-board MCP2200 USB-to-UART converter enabling an out-of-box evaluation with no other hardware requirements. The RNBD350 add on board supports a wide range of applications such as wireless lighting, home automation, Internet of Things (IoT), industrial automation and general purpose Bluetooth data.
- RNBD350PE Bluetooth® low energy RF module
- USB or host board-powered at 3.3V power supply
- Host control interface over UART
- USB-to-UART converter with MCP2200 enables fast evaluation with no external hardware requirement
- mikroBUS™ add on bus standard, enables support with host boards with mikroBUS socket
- User LEDs for status/event indication
- Power LED (Green)
- PTA header to support Bluetooth Low Energy Wi-Fi® co-existence applications
- Fully supported by MPLAB® X Tools and MPLAB Harmony v3 with example applications
技术规格
硅芯制造商
Microchip
套件应用类型
无线连接
套件内容
附加电路板 RNBD350PE-I100
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
RNBD350PE-I100
应用系统子类型
蓝牙低能耗
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.2