需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY997.700 (CNY1,127.401) |
产品信息
产品概述
CY8CKIT-042-BLE-A is a Bluetooth Low Energy 5.3 compliant pioneer kit. BLE Pioneer Kit enables customers to evaluate and develop BLE projects using the PSoC 4 BLE and PRoC BLE (Programmable Radio-on-Chip) devices. Bluetooth SMART or Bluetooth Low Energy is a full-featured, layered, communication protocol that includes a 2.4GHz radio, a link layer, and an application layer. The BLE Pioneer Kit offers footprint-compatibility with Arduino™ shields as well as 6-pin Digilent Pmod daughter cards. In addition, the kit features a CapSense slider, an RGB LED, a pushbutton switch, an onboard programmer/debugger and the USB-UART/I2C bridge functionality block (KitProg), a coin cell battery holder, and a Cypress F-RAM™. The BLE Pioneer Kit supports 1.9V, 3V, 3.3V, or 5V as operating voltages. PSoC 4 BLE provides a complete solution for sports and fitness monitors, wearable electronics, medical devices, home automation systems, and sensorbased low-power systems for the Internet of Things (IoT).
- Supports the PSoC4 BLE device which is a 32bit, 48MHz Arm® Cortex®-M0 BLE solution with CapSense
- 12-bit analogue front end (1x SAR ADC, 4x low-power opamp, 2x low-power comparator, 2x current DACs)
- 4x TCPWM1, 2x SCBs2, 4x UDBs3, LCD4, I2S5, and 36 GPIOs
- PSoC 4 BLE provides a complete solution for sports and fitness monitors, wearable electronics, me
内容
BLE Pioneer Baseboard preloaded with the CY8CKIT-143A PSoC 4 BLE 256KB module, CY5677 CySmart BLE 4.2 USB Dongle (BLE Dongle), Quick start guide, USB standard-A to mini-B cable, Four jumper wires (4inch) and two proximity sensor wires (5inch), Coin cell (3V CR2032).
技术规格
Infineon
无线连接
评估板 CY8C4248LQI-BL583,CySmart USB 密码锁,USB A 至 Mini-B 线缆,4 根跳线,纽扣电池
CY8C4248LQI-BL583
蓝牙低能耗
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
产品合规证书