3 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY794.470 (CNY897.7511) |
产品信息
产品概述
STM32 Nucleo starter pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations. This is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The pack contains both an LPWAN end-node and its related gateway. On the gateway side, the NUCLEO-F746ZG board, based on a high-performance STM32F7 Arm® 32bit microcontroller controls a RisingHF ARDUINO® expansion board (LRWAN_GS_LF1) used as a basic LoRaWAN® packet forwarder. In that way, data coming from the development node can directly reach LoRaWAN® network servers. On the sensor-node side, the NUCLEO-L073RZ, based on an ultra-low-power STM32L0 Arm® 32bit microcontroller, controls a RisingHF LRWAN_NS1 ARDUINO® expansion board used as a sensor node. The LRWAN_NS1 end-node is an ARDUINO® compatible expansion board. This board is designed by RisingHF around a LoRa® module powered by an STM32L07 device hosting a friendly at command stack.
- STM32 Nucleo pack LoRa™ LF band sensor and gateway
- Intended for countries granting radio communications access in freq band higher than 500MHz
- LRWAN_NS1 board features accelerometer, gyroscope, MEMS pressure, humidity, temp, magnetometer
内容
NUCLEO-L073RZ development board , NUCLEO-F746ZG development board, LRWAN_NS1 LoRa® LF sensor expansion board, LRWAN_GS_LF1 LoRa® LF gateway expansion board.
技术规格
RF / IF
STM32L073RZT6, STM32F746ZGT6
NUCLEO-L073RZ/NUCLEO-F746ZG Necleo板, LRWAN_NS1传感器, LRWAN_GS_LF1网关扩展板, 天线
No SVHC (21-Jan-2025)
STMicroelectronics
LoRa LF频段传感器和网关
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书