需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY5,629.120 (CNY6,360.9056) |
产品信息
产品概述
The CC2538DK is a development kit that provides a complete hardware performance test platform and generic software development environment for the ARM Cortex-M3 based, IEEE 802.15.4 compliant CC2538 system on chip. The CC2538 is the ideal SoC for high performance ZigBee applications. It combines a powerful ARM Cortex-M3 based MCU system with up to 32K on chip RAM and up to 512K on chip flash with a robust IEEE 802.15.4 radio. The CC2538 evaluation modules can be used as reference modules for prototyping and for verifying the performance of the CC2538 RF IC. In combination with SmartRF06EB and SmartRF Studio, we have a complete set of tools for measuring RF parameters and more generally evaluate the RF performance of the chip. SmartRF Studio can generate register values and set up the radio to send and receive packets, set up a continuous wave signal and read the received signal strength. The SmartRF06EB has integrated the XDS100v3 debug probe.
- USB 2.0 full speed device
- 512KB, 256KB or 128KB in system programmable flash
- Up to 32MHz clock speed
- Watchdog timer
- 32 general purpose I/O pins
- Wide supply voltage range from 2.0V to 3.6V
- Excellent receiver sensitivity of –97dBm
- Robustness to interference with ACR of 44dB
- Programmable output power up to 7dBm
- Supports on chip over the air upgrade (OTA)
内容
Two SmartRF06 evaluation boards, Two CC2538 evaluation modules, CC2531 USB dongle (for packet sniffing), Cables, Documentation.
警告
ESD sensitive device, take proper precaution while handling the device.
注释
To minimize risk of personal injury or property damage, never use rechargeable batteries to power the board.
技术规格
无线连接
CC2538
2件评估模块CC2538, 2件评估板SRF06EB, CC2531 USB Dongle, USB电缆, 文档
No SVHC (27-Jun-2018)
Texas Instruments
IEEE 802.15.4, ZigBee
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书