打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY523.380 (CNY591.4194) |
包装规格:每个
最低: 1
多件: 1
CNY523.38 (CNY591.42 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号AD8232-EVALZ
库存编号4023112
技术数据表
硅芯制造商Analog Devices
套件应用类型医用-健康平台
应用系统子类型心率监控前端
套件内容评估板 AD8232ACPZ-P7
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
AD8232-EVALZ is an AD8232 single-lead heart rate monitor front end evaluation board. This board contains an AD8232 heart rate monitor front end conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and leads off detection terminals are routed to test pins to simplify connectivity. Switches and jumpers are available for setting the input bias voltage, shutdown (SDN), fast restore (FR) and AC/DC, leads off detection mode.
- Ready to use heart rate monitor (HRM) front end
- Operates in two electrode or three electrode configurations
- Directly interfaces to data acquisition and analogue-to-digital converters (ADCs)
- Easy feature selection with switches
- Allows various circuit configurations
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
硅芯制造商
Analog Devices
套件应用类型
医用-健康平台
套件内容
评估板 AD8232ACPZ-P7
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
AD8232ACPZ-R7
应用系统子类型
心率监控前端
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001