打印页面
产品概述
The ADM00309 from Microchip is a MSOP-10 and MSOP-8 evaluation board. This is a bond-out board that allows the system designer to quickly evaluate the operation of Microchip Technology’s devices in any of the following packages MSOP (8 and 10 pin) and DIP (10 pin). It also supports footprints for optional passive components (SMT [0805] footprint) for power supply filtering, device bypass capacitor, filtering, pull-up resistor, pull-down resistor, loading resistor, in-line resistor and crystal oscillator capacitors.
- Connection terminals may be either through-hole or surface-mount
- Three types of footprints supported MSOP-10, MSOP-8 and DIP-10
- Silk-screen area to write specifics of implemented circuit (on back of PCB) such as MCP48FEB22-E/UN
- PICkit serial analyzer and/or PICkit programming (ICSP) header
- Crystal/ceramic resonator circuit footprints SMT and THT
- Second 1x6 in-line connector header
内容
10 blank PCBs (MSOP-10 and MSOP-8 evaluation board), Important information sheet.
技术规格
硅芯制造商
Microchip
套件应用类型
-
套件内容
10 空白PCB, MSOP-10与MSOP-8评估板
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
-
应用系统子类型
MSOP-10与MSOP-8评估板
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0023