打印页面
已停产
产品概述
Intelligent time controlled countdown mains timer for use with heater, irons, pumps, washing machines and dryer. The timer disconnects attached loads after the user set operating time (15mins to 8h) automatically and safe from mains power.
- Energy saving timer controlled mains socket with zero watt technology
- No standby power consumption
- Easy to operate with only one push button
- LED indication of the remaining operating time
- 15min / 30min / 1h / 2h / 4h / 8h operating times selectable
- Standard UK 3 pin plug setting
技术规格
输入电压
230VAC
额定电流
13A
预设运行时间
15分钟, 30分钟, 1小时, 2小时, 4小时, 8小时
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
额定功率
3kW
适用于
加热器, 熨斗, 泵, 洗衣机和烘干机
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.171