打印页面
2,594 有货
需要更多?
2594 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY16.920 (CNY19.1196) |
10+ | CNY15.190 (CNY17.1647) |
25+ | CNY14.320 (CNY16.1816) |
50+ | CNY12.720 (CNY14.3736) |
包装规格:每个
最低: 1
多件: 1
CNY16.92 (CNY19.12 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商HYLEC
制造商产品编号DEBOX
库存编号2472136
产品范围Hylec IP20 Debox
技术数据表
路数4
额定电流24A
IP密封等级IP20
产品范围Hylec IP20 Debox
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Original DEBOX® supplied with Terminal Block - This cable junction box incorporates registered design features many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 Pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3 and 4 conductors in round or flat profile cable for ring main lighting, LED lighting or power.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Supplied with buuterfly clip for locking
- Supplied with spare butterfly clip
- Cable retention achieved through ratchet clips on each box end
- IP20 Rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Weight: 34.4g
- Dimensions: 97mm x 53mm x 28.5mm
技术规格
路数
4
IP密封等级
IP20
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
额定电流
24A
产品范围
Hylec IP20 Debox
技术文档 (1)
DEBOX 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.034