打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY280.800 (CNY317.304) |
| 5+ | CNY275.190 (CNY310.9647) |
包装规格:每个
最低: 1
多件: 1
CNY280.80 (CNY317.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 1600-0171 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 5W LED technology from CREE to provide bright , focusable light of up to 260lm brightness with a range of up to 150m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M250F has 4 tactical functions, with 100% or 30% selectable brightness, a strobe function for self-defence, and morse function. Combined with the seamless focussing by turning the lamp head, this versatile torch is perfect for many situations.
技术规格
灯具类型
战术手电筒
光输出
260lm
电源
AAA 电池x 3
产品范围
M250F
光源
LED
光束有效距离
150m
灯具主体材料
铝
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.224