打印页面
72 有货
6 您现在可以预订货品了
72 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY9.870 (CNY11.1531) |
2+ | CNY9.460 (CNY10.6898) |
3+ | CNY9.080 (CNY10.2604) |
5+ | CNY8.910 (CNY10.0683) |
10+ | CNY8.720 (CNY9.8536) |
20+ | CNY8.550 (CNY9.6615) |
50+ | CNY8.360 (CNY9.4468) |
100+ | CNY8.190 (CNY9.2547) |
包装规格:每个
最低: 1
多件: 1
CNY9.87 (CNY11.15 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号83-17990.
库存编号4260847
技术数据表
硅芯制造商-
内核架构-
内核子架构-
硅芯号-
硅芯系列号-
适用于Arduino, Raspberry Pi
套件内容触发继电器模块
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
83-17990. is a 5V trigger relay module for Arduino and Raspberry Pi. A relay is an automatic control device where the input quantity (electricity, magnetism, sound, light, heat) reaches a certain value, and the output quantity will change in a jumping manner. In life, we often need to use weak electricity to control strong electricity, that is, the problem of small current to control high current, such as the use of Arduino controller to control high-power appliances such as fans. For beginners, in order to be safe, we will not use high-power electrical appliances in this experiment. Here we will use small LEDs or small LED lights to complete the demonstration experiment.
- New 5V relay module
- Can be used as a micro-controller development board module, can be used as home appliance control
- TTL control signal
- Control DC or AC signal, can control 220V AC load
- There is a normally open and a normally closed contact
- Power indicator
- There is a control indicator light, the suction is bright, the disconnection is not bright
- Transistor drive adds a relay coil to control the high impedance of the foot
- Control pin has a pull-down circuit to prevent the floating relay from malfunctioning
- 10A 250VAC and 10A 30VDC electrical parameters of relay
技术规格
硅芯制造商
-
内核子架构
-
硅芯系列号
-
套件内容
触发继电器模块
SVHC(高度关注物质)
To Be Advised
内核架构
-
硅芯号
-
适用于
Arduino, Raspberry Pi
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.049896