打印页面
图片仅用于图解说明,详见产品说明。
30 有货
需要更多?
30 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY38.480 (CNY43.4824) |
包装规格:每个
最低: 1
多件: 1
CNY38.48 (CNY43.48 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
SEN0433 is a vibration sensor module for Arduino. It is cost-effective vibration sensor, characterized by high sensitivity, fast response, and high performance. It is designed to detect vibration signals through its internal inductance coil. It supports 5 to 15V power supply and comes with digital signal output, adjustable sensitivity, and onboard LED indicator for feeding back sensor status. When the vibration is detected, the sensor outputs low and its indicator turns on. It can be connected with Arduino to make an alarm system, vibration monitor, etc.
- Output: switch quantity(output low)
- Output current of ≤100mA (max load current)
- Static current is ≤6mA
技术规格
配件类型
振动传感器模块
产品范围
-
适用于
DFRobot DFRduino UNO v3.0 开发板
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.04