有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY13,901.230 (CNY15,708.3899) |
产品信息
产品概述
EK-U1-ZCU104-G-J is a ZCU104 evaluation kit for the Japanese market that enables designers to jumpstart designs for embedded vision applications such as surveillance, Advanced Driver Assisted Systems (ADAS), machine vision, Augmented Reality (AR), drones and medical imaging. This kit featuring a Zynq UltraScale+ MPSoC EV device with video codec and supports many common peripherals and interfaces for embedded vision use case. The included ZU7EV device is equipped with a quad-core ARM Cortex-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.
- reVISION package provides out-of-box SDSoC software development flow
- PS DDR4 2GB component - 64bit
- Integrated video codec unit supports H.264/H.265
- USB3, DisplayPort & SATA
- LPC FPGA mezzanine card (FMC) interface for I/O expansion
- Optimized to work with SDSoC/reVISION development environment with OpenCV, Machine learning library
内容
ZCU104 evaluation board, Ethernet cable, 1080p60 USB3 camera, 4-port USB 3.0 hub, Access to a full seat of Vivado® design suite: design edition, Access to the SDSoC™ development environment.
警告
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
注释
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技术规格
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5
ZCU104 评估板、以太网线缆、1080p60 USB3 摄像头、USB 3.0 集线器、Vivado 设计套件
No SVHC (15-Jan-2018)
32/64位
ARM
XCZU7EV-2FFVC1156
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书