打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY654.630 (CNY739.7319) |
包装规格:每个
最低: 1
多件: 1
CNY654.63 (CNY739.73 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The ATSAM4L8-XPRO is a Xplained Pro Evaluation Kit ideal for evaluation and prototyping with the SAM4L8 Cortex™-M4 processor-based microcontroller. The SAM4L Xplained Pro board is available as an evaluation kit or starter kit. Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the ATSAM4LC8CA and explains how to integrate the device in a customer design. The Xplained Pro MCU series evaluation kit include an on-board embedded.
- One mechanical reset button
- One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
- One QTouch button
- One yellow user LED
- USB interface, host and device function (shared physical interface)
- 32.768kHz and 12MHz Crystal
- 4 Xplained Pro extension headers
- One custom extension header for segment LCD displays
- LDO/buck regulator mode selection
技术规格
硅芯制造商
Atmel
硅芯系列号
SAM4L
内核子架构
Cortex-M4
套件内容
Xplained Pro评估板ATSAM4LC8CA
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
ATSAM4LC8CA
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.25