需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY557.110 (CNY629.5343) |
产品概述
RTK7EKA4M2S00001BE is an evaluation kit for RA4M2 MCU group. The EK-RA4M2 evaluation kit enables users to effortlessly evaluate the features of the RA4M2 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analogue) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector). The EK-RA4M2 board comes pre-programmed with a Quick Start example project (source code provided in the EK-RA4M2 example project bundle).
- R7FA4M2AD3CFP MCU, 100MHz, Arm Cortex®-M33 core
- 512KB code flash, 128KB SRAM
- Native pin access through prototype friendly male headers
- MCU current measurement points
- USB full speed host and device
- Multiple 5V input sources (USB (debug) and external power supply)
- SEGGER J-Link™ on-board programmer and debugger
- Debug on-board (SWD) – via J-link and debug out (SWD) – via J-link
- Debug In (ETM, SWD & JTAG) – via J-Link, Arm® Keil® ULINK™, IAR I-jet™, Renesas E2/E2 Lite, etc
- Three user LEDs (red, blue, green), two user buttons and one reset button
内容
EK-RA4M2 board, Micro USB device cable (type-A male to micro-B male).
技术规格
Renesas
-
Cortex-M33
评估套件 RA4M2
No SVHC (25-Jun-2025)
32位
ARM
RA4M2
RA Family, RA4 Series, RA4M2 Group Microcontrollers
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书