需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,695.430 (CNY1,915.8359) |
产品信息
产品概述
MAX78002EVKIT# is an evaluation kit for the MAX78002. It provides a platform and tools for leveraging device capabilities to build new generations of artificial intelligence (AI) products. Kit provides optimal versatility with a modular peripheral architecture, allowing a variety of input and output devices to be remotely located. DVP and CSI cameras, I2S audio peripherals, digital microphones, and analogue sensors are supported. An onboard stereo audio codec offers line-level audio input and output, and tactile input is provided by a touch-enabled 2.4" TFT display. MAX78002 energy consumption is tracked by power accumulator, with four channels of formatted results presented on a secondary TFT display. All device GPIOs are accessible on 0.1in pin headers. A standard coaxial power jack serves as power input, using the included 5V, 3A wall-mount adapter. Two USB connectors provide serial access to MAX78002, one directly and other through USB to UART bridge.
- Power accumulator with dedicated display to track device energy consumption
- Connectorized I2S digital microphone
- Stereo audio codec with 3.5mm line-in and line-out jacks
- USB 2.0 high speed, SWD JTAG 10-pin header, RISC-V coprocessor JTAG 10-pin header
- microSD flash memory card connector
- Eight ADC inputs
- Touch-enabled, 2.4in, 320 x 240 colour TFT display
- UART access over USB bridge
- Dual industry-standard QWIIC connectors
- All IC power rails may be isolated for individual current measurements
内容
EV kit board with directly soldered MAX78002, MAX32625PICO debugger with cables, Olimex ARM-USB-OCD-H, Olimex ARM-JTAG 20-10 adapter, 5V, 3A Wall-mount power adapter, SPH0645-based I2S digital microphone, DVP and CSI camera modules, 2 USB standard-A to USB micro-B cables, 1 USB standard-A to USB standard-B cable, Extra shunts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
-
Cortex-M4F
板MAX78002GXE+,调试器 MAX32625PICO,麦克风,PSU,相机模块,适配器,线缆,分流器
No SVHC (21-Jan-2025)
32位
ARM
MAX78002GXE+
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书