需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,331.030 (CNY1,504.0639) |
产品信息
产品概述
The STK500 is an starter kit and development system for AVR flash microcontrollers which enables designers to quickly begin AVR code development, engineer prototypes, and test new designs. The kit interfaces with AVR studio, integrated development environment (IDE) for code writing and debugging. Expansion cards are available for the different AVR sub families and larger devices. The STK500 supports all programming modes of all AVR microcontrollers in the sockets as well as ISP programming of external target systems. The AVR i/o ports are accessible on pin headers that can be used for connecting the on board LED's and push buttons, or external signals. The extra RS232 port can be connected to any of the i/o pins.
- RS232 interface to PC for programming and control
- Regulated power supply for 10V to 15VDC power
- Sockets for 8 pin, 20 pin, 28 pin and 40 pin AVR devices
- Parallel and serial high voltage programming of AVR devices
- Serial in-system programming (ISP) of AVR devices
- In-system programmer for programming AVR devices in external target system
- 8 push buttons for general use and 8 LED's for general use
- All i/o ports easily accessible through pin header connectors
- Additional RS232 port for general use
- Expansion connectors for plug-in modules and prototyping area
内容
STK500 starter kit evaluation board, (2 pcs) 10 wire cables for i/o ports and parallel mode programming, (1 pc) 6 wire cable for in-system programming, (4 pcs) 2 wire cable for UART and data flash connections, 9pin RS232 cable, DC power cable, CD ROM, AT90S8515-8PC sample microcontroller.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
-
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书