1 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY174.140 (CNY196.7782) |
产品信息
产品概述
ATSTK600-RC50 is a Routing card for the 44 pin XMEGA in TQFP socket supplements the STK600 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for the 44 pin XMEGA in TQFP socket supplements the STK600 Starter Kit
- Low cost solution
- Supplements STK600
- Supports for devices like ATxmega64B1, ATxmega128B1 MCU's
- Require socket card and a STK600 motherboard to support the selected device
技术规格
Microchip
-
-
路由卡PCB组件
No SVHC (25-Jun-2025)
AVR
-
STK600入门套件与开发系统
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书