打印页面
产品概述
dsPIC33CK256MP506 digital power plug-in module (DP PIM) is a building block for Microchip’s digital power development boards that allows the controller to be easily swapped out for various dsPIC33 family members. The flexibility offered by these DP PIMs can also benefit customer’s development efforts if their prototyping boards incorporate this standardized DP PIM connector.
- Microchip dsPIC33CK256MP506 16-Bit Digital Signal Controller
- ICSP™ programming header
- On-board LDO with power good (PG) function
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Test point loop for DAC output
注释
Compatible with digital power development board (Part No. DM330029) and low voltage PFC development board (Part No. DV330101).
技术规格
硅芯制造商
Microchip
内核子架构
dsPIC33
硅芯系列号
dsPIC33CK256MPxxx
套件内容
数字电源插入式模块dsPIC33CK256MP506
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
内核架构
dsPIC
硅芯号
dsPIC33CK256MP506
适用于
Microchip Digital Power开发板 (DM330029)和低压PFC开发板 (DV330101)
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.048081