需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY228.150 (CNY257.8095) |
产品概述
The MA240039 from Microchip is a PIC24FJ256GA705 plug-in module. The PIC24FJ256GA705 is a 16bit general purpose microcontroller with 256Kbyte flash and 16Kbyte RAM in low pin count packages. This plug-in module is designed to demonstrate the capabilities of the PIC24FJ256GA705 family using the Explorer 16/32 demonstration boards. Most of the pins from the device are mapped directly to the PIM connector. The exceptions are those pins that are remapped to provide remappable functionality to the pins in the PICtail Plus socket.
- 48 pin PIC24FJ256GA705 MCU for use with explorer 16/32 development board (DM240001-3)
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
PIC24
PIC24FJxxxGAxxx
插入模块 PIC24FJ256GA705
No SVHC (25-Jun-2025)
PIC
PIC24FJ256GA705
Microchip Explorer 16/32演示板
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书