打印页面
可订购
制造商标准交货时间:21 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY386.880 (CNY437.1744) |
包装规格:每个
最低: 1
多件: 1
CNY386.88 (CNY437.17 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
SAM R30M Xplained Pro is a hardware platform designed to evaluate the SAMR30M18A module. This kit is supported by the Microchip Studio, an integrated development platform, which provides predefined application examples. This kit provides easy access to various features of the SAMR30M18A module and offers additional peripherals to extend the features of the board and ease the development of custom designs.
- ATSAMR30M18A module is an IEEE 802.15.4 compliant wireless module for 700/800/900 MHz applications
- On-board chip antenna for quick evaluation and an SMA connector and external antenna
- On-board MCP2221A USB-UART/I2C convertor for observing console logs from the SAMR30
- On-board AT30TSE758A Digital Temperature Sensor
- On-board 4 Mb SPI flash
- Footprint provision for evaluating CryptoAuthentication™ device ATECC608A/ATECC508A
- Standalone operation with power supplied through USB header
- Current measurement header
- Debug SWD header
技术规格
配件类型
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.02