打印页面
可订购
制造商标准交货时间:3 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,465.620 (CNY1,656.1506) |
包装规格:每个
最低: 1
多件: 1
CNY1,465.62 (CNY1,656.15 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The FMC Pcam (CSI-2 interface) Adapter is a cost-effective way to add cameras to your FPGA or APSoC development board with the high speed, FMC connector. The FMC Pcam Adapter is designed to work with Digilent's Pcam camera solutions. The FMC Pcam Adapter enables designers to develop multiple camera systems by allowing the attachment of low-cost camera modules to high speed development boards. Application areas include: developing high speed engines for video processing, advanced video algorithms, video content analysis, processing digital video in real time, intelligent vision solutions, and any embedded vision application.
- Four Pcam system-side connectors
- Level translators from MIPI D-PHY to LVDS and LVCMOS
- Male FMC LPC connector for digital signals
- Compatible with a wide range of VADJ voltages (1.8V – 3.3V)
内容
FMC Pcam adapter, Digilent custom packaging.
技术规格
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1