有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY853.790 (CNY964.7827) |
产品信息
产品概述
reTerminal E10-1 is an expansion board for the reTerminal which empowers it rechargeable and portable functions, enhanced wireless communication and industrial data transmission along with audio capability. It ensures the reTerminal is even stronger and allows it to be deployed in more scenarios like high-speed industrial, agriculture applications, or enhanced wireless home, individual usages. It is used in industrial: machine monitoring, security alarm, industrial-level data transmitting and storing, agriculture: crop monitoring, insect alarm, LoRa/LTE/5G wireless communication, home: home monitoring, security alarm, power-off supported and individual: mobile-human machine interaction computer.
- Supply by UPS-18650 dual chargeable battery, DC jack, and PoE function
- Provide LoRaWAN/LTE/4G/5G all four data transmission abilities with antennas
- Support RS-485, RS-232, and CAN Bus high-speed connection
- Available card slot supporting SSD with M.2 B KEY, SATA 2.0
- Equip with two microphones and one speaker for expandable Al-powered capabilities
内容
reTerminal E10-1 - expansion board, Screw driver.
技术规格
-
-
-
reTerminal E10-1扩展板
To Be Advised
-
-
Seeed Studio reTerminal设备
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书