打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY232.680 (CNY262.9284) |
包装规格:每个
最低: 1
多件: 1
CNY232.68 (CNY262.93 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MIKROE-2814
库存编号2858047
技术数据表
配件类型Solar Energy Click板
适用于mikroLab/EasyStart/mikromedia入门开发套件
产品范围-
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
Solar energy click board™ recharges the connected LiPo battery or the on-board 220mF supercapacitor using the photovoltaic element. This is done by utilizing the BQ25570's charging and power harvesting capabilities and clever nano-power management features. This click can also power up low power consumption devices by using the stored energy providing a way for continuous power operation of low power devices. These features make the Solar energy click an ideal solution for powering wireless sensor networks, environment monitoring devices, portable and wearable health monitoring devices and similar low power self-sustained devices.
- 3.3V input voltage
- GPIO interface
技术规格
配件类型
Solar Energy Click板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.025