DA 284 Series 通风/排水:
找到 3 件产品DA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
查看
采购
工程师
制造商
配件类型
适用于
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY281.110 (CNY317.6543)5+ CNY245.970 (CNY277.9461)10+ CNY203.810 (CNY230.3053)20+ CNY200.820 (CNY226.9266) | 最少:1 / 多个:1 | - | - | DA 284 Series | |||||
每个 | 1+ CNY75.420 (CNY85.2246) | 最少:1 / 多个:1 | Vent Plug | Enclosures | DA 284 Series | |||||
每个 | 1+ CNY59.310 (CNY67.0203)5+ CNY58.130 (CNY65.6869)10+ CNY56.940 (CNY64.3422)20+ CNY55.760 (CNY63.0088)50+ CNY54.570 (CNY61.6641) | 最少:1 / 多个:1 | 通风插头 | Stego外壳 | DA 284 Series |