有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY627.990 (CNY709.6287) |
5+ | CNY605.100 (CNY683.763) |
10+ | CNY579.860 (CNY655.2418) |
产品概述
The B4208208 is a non-metallic Hand-held Enclosure made of ABS. The Carrytec S has flat impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors and peripheral equipment. Interface installation at the rear, supports arm applications, ensures orderly cable routing through enclosure connection. Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA. It guarantees a balanced product design and ergonomic handling. A soft insert ensures a perfect, non-slip grip. The CARRYTEC is also characterised by an especially large surface area that is ideal for user interfaces. It improves the manageability of large-volume equipment and supports users in their everyday work. It is unique in offering a functional handle for many different tasks and situations.
- UL94V-0 Flammability rating
- Particularly robust enclosure with handle for outdoor use
- Recessed surface for membrane keyboards
- Optional integration of charging and data transfer contacts
- Offers adequate space for the electronics
内容
Top and bottom parts, TPE handle pad and Assembly kit.
技术规格
手持式
205mm
80mm
熔岩灰色
8.07"
3.15"
No SVHC (25-Jun-2025)
ASA, 聚碳酸酯
222mm
IP54
-
8.74"
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书