打印页面
图片仅用于图解说明,详见产品说明。
30 有货
需要更多?
30 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY101.790 (CNY115.0227) |
5+ | CNY96.680 (CNY109.2484) |
10+ | CNY91.570 (CNY103.4741) |
50+ | CNY88.030 (CNY99.4739) |
100+ | CNY84.480 (CNY95.4624) |
250+ | CNY82.800 (CNY93.564) |
包装规格:每个
最低: 1
多件: 1
CNY101.79 (CNY115.02 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
EM-FIT-40/220-240/800-CS-L is a great solution for linear/area constant current applications. A non-dimmable power supply ideal for shop lighting, industry lighting, offices, public buildings, supermarkets and more. With small housing design and flexible current setting via a DIP switch this LED driver increases design possibilities. Paired with high efficiency and long lasting high reliability, the EM FIT family of drivers perfectly enable high light quality, with a low ripple current.
- 50Hz/60Hz line frequency
- Supply voltage range from 220V to 240V
- Lifetime up to 50,000h (temperature at Tc max. = -10°C)
- Max 10% failure rate
- SELV driver
- Wide output voltage range
- Fixed output (no dimming)
- Flexible current setting (DIP switch – 4 currents)
- Long lasting and high reliability
技术规格
电源应用
LED照明
输出电压最大值
51V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
40.8W
输出电流
800mA
输入电压最小值
198V
产品范围
ELEMENT EM FIT SELV Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.14