打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY136.950 (CNY154.7535) |
5+ | CNY134.490 (CNY151.9737) |
10+ | CNY132.070 (CNY149.2391) |
50+ | CNY127.360 (CNY143.9168) |
100+ | CNY124.820 (CNY141.0466) |
250+ | CNY122.270 (CNY138.1651) |
包装规格:每个
最低: 1
多件: 1
CNY136.95 (CNY154.75 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
IT-FIT-75/220-240/1A6-CS-L is a non dimmable, linear / area constant current LED power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes linear and area lighting, office, industrial and shop lighting. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61547/Acc. to IEC 6100-4-5 approved.
- Low THD <lt/>15% at full load, wide output voltage range
- Low LF-ripple <lt/> 5%, fixed output (no dimming)
- High quality light with very low ripple, very high efficiency
- Enable slim fixture design with flat 21mm height metal housing
- Long lasting and high reliability, non-isolated driver
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.94C to 0.98λ power factor range
- 29.9 to 76.8W nominal output power range, 88% efficiency in full-load (at 230V, 50Hz)
- 23 to 54V nominal output voltage range
- 5 years guarantee, ambient temperature range from -25 to +50°C
技术规格
电源应用
LED照明
输出电压最大值
54V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
76.8W
输出电流
1.6A
输入电压最小值
198V
产品范围
ICUTRONIC IT FIT CS L (SELV) Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.193