打印页面
已停产
产品概述
LCM-60DA series is a 60W AC/DC constant current mode output LED driver featuring the multiple levels selectable by dip switch and the DALI interface with the compliance to IEC62386-207. LCM-60DA operates from 180-295VAC and offers different current levels ranging between 500mA and 1.4A. Thanks to the high efficiency up to 92%, with the fanless design, the entire series is able to operate for -30°C to +90°C case temperature under free air convection. In addition, LCM-60DA is equipped with push dimming and synchronization so as to provide the optimal design flexibility for LED lighting system.
- Constant current mode output with multiple levels selectable by dip switch
- Rastic housing with Class II design
- Built-in active PEG function
- Standby power consumption <lt/>0.5W
- Functions: DALI interface (logarithm or linear dimming curve selectable), push dimming
- Synchronization up to 10 units
- 3-years warranty
技术规格
电源应用
-
输出电压最大值
42VDC
LED驱动器模式
恒定电流
输入电压最大值
295V
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
输出功率最大值
60.3W
输出电流
1.4A
输入电压最小值
180V
产品范围
LCM-60DA
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.28