打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商PHILIPS
制造商产品编号03545550
库存编号1303404
技术数据表
电源电压240V
灯座类型E14 / SES
灯泡尺寸P45
MSCP-
灯泡平均寿命1000h
产品范围Startech Laptop Privacy Filter
SVHC(高度关注物质)No SVHC (17-Jan-2022)
产品概述
The 03545550 is a Lustre vacuum lamps with clear glass, heat-resistant solder, getter and lamp-base cement. It has coiled-coil filament. It is used in electrical and standard ovens, rotisseries and similar places subject to high operating temperatures. It is also available for specific oven luminaires fitted in different positions such as down lighter, side-light and backlight.
- Reliable operation when used in special lamp holders at high oven temperatures (up to 300°C)
应用
照明
技术规格
电源电压
240V
灯泡尺寸
P45
灯泡平均寿命
1000h
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
灯座类型
E14 / SES
MSCP
-
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.02