打印页面
图片仅用于图解说明,详见产品说明。
1,069 有货
需要更多?
1069 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY128.210 (CNY144.8773) |
包装规格:每个
最低: 1
多件: 1
CNY128.21 (CNY144.88 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP000928
库存编号3251137
技术数据表
长度-
灯座类型-
光源COB LED
透镜直径-
电源电压6V
额定功率6W
产品范围Multicomp Pro LED Lights
插头类型-
SVHC(高度关注物质)To Be Advised
产品概述
This Multicomp PRO Compact rectangular LED work light emits 600 Lumen of total quantity of visible light. 4x AA batteries gives 2 hours of running time. Magnets on the back allow easy fix this Work Light on the metal surfaces. It is protected against quantity of dust that could interfere with the normal operation, completely protected against solid objects and against water jets projected by a nozzle (6.3mm) from any angle. This LED Light can be used as the emergency light or working light spot in domestic and industrial environments. This Working Light has three light modes: High Light / Low Light / SOS Flash.
- 3x Lighting modes - high/low/flash
- 180° Rotating handle/stand
- 4x Magnets on the back for attaching to metal surfaces
- 1m Impact protection
- Supplied with 4x AA batteries
- IP55 Rated
- Size: 136mm ×96mm × 40mm
- CCT: Neutral White 3700-5000k
技术规格
长度
-
光源
COB LED
电源电压
6V
产品范围
Multicomp Pro LED Lights
SVHC(高度关注物质)
To Be Advised
灯座类型
-
透镜直径
-
额定功率
6W
插头类型
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.171