打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY410.070 (CNY463.3791) |
15+ | CNY358.820 (CNY405.4666) |
75+ | CNY297.300 (CNY335.949) |
包装规格:每个
最低: 1
多件: 1
CNY410.07 (CNY463.38 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
M61-R4310 is a R4300 series black, halogen free ribbon for M6 printer. This offers strong resistance against smearing and chemicals when printed on the appropriate Brady label material. It is recommended for printing on paper and films that have a matte or rough surface, such as B-427 Self-Laminating Vinyl and B-499 Nylon Cloth from Brady. Self-contained ribbon cartridges are hassle-free and easy to replace with no printer calibration and ribbon threading. Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industrial areas.
- Printer compatible with BMP61, M610, M611
- Chemical resistant, smear resistant properties
- 2inch ribbon width, 75ft roll length
技术文档 (1)
M61-R4310 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:96121080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.09571