打印页面
13 有货
需要更多?
13 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY857.960 (CNY969.4948) |
包装规格:每个
最低: 1
多件: 1
CNY857.96 (CNY969.49 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The 905555 is an USB Joystick Interface designed to connect a joystick with up-to 3 analogue axes, 16 buttons and 4 LEDs to an USB port on a PC or Mac®. The device utilises a JoyWarrior controller chip from code mercenaries for controlling the USB interface. The interface is fully USB V1.1/2.0 and HID 1.1 compliant. It is compatible with standard system drivers, so no special drivers are required. There are 3 analogue inputs for X, Y and Z axes with 10 bit resolution and connections for up-to 8 directly connected pushbuttons or 16 in a matrix. There are 4 outputs for driving auxiliary functions. The most common application would be for driving LED indicators.
- USB connection is made via either a 5 way 2.54mm pitch or a Micro USB type B socket on the board
- 70mA Maximum current into all ports
- 300mW Power dissipation
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85389019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.462664