打印页面
图片仅用于图解说明,详见产品说明。
29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,055.980 (CNY1,193.2574) |
5+ | CNY986.800 (CNY1,115.084) |
10+ | CNY917.630 (CNY1,036.9219) |
50+ | CNY791.520 (CNY894.4176) |
包装规格:每个
最低: 1
多件: 1
CNY1,055.98 (CNY1,193.26 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商SWISSBIT
制造商产品编号SFU3032GC2AE2TO-I-LF-1AP-STD
库存编号3527087
技术数据表
存储器容量32GB
USB规范USB 3.1
额定电源电压5V
工作温度最小值-40°C
工作温度最高值85°C
产品范围Everbit U-56n Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
SFU3032GC2AE2TO-I-LF-1AP-STD is a U-56n series industrial USB flash drive (USB 3.1 superspeed, pSLC). This form factor USB 3.1 solid state flash drive with USB Type-A connector. It performs sequential read up to 197MBytes/s, random read IOPS up to 3850 (read performance), sequential write up to 126MBytes/s, random write IOPS up to 2600 (write). It features page based flash management with everbit™ technology for increased endurance and random performance.
- 32GB memory capacity
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication, in-field firmware update
- Gold-plated USB 3.0 type-A connector contacts
- Operating voltage range from 5.0V ± 10%
- 10 years at life begin, 1 year at life end data retention
- Mean time between failure (MTBF) is 3000000 hours at 25°C
- Industrial operating temperature range from -40 °C to 85 °C
技术规格
存储器容量
32GB
额定电源电压
5V
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
USB规范
USB 3.1
工作温度最小值
-40°C
产品范围
Everbit U-56n Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85235110
US ECCN:4A994.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.000001