需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY312.370 (CNY352.9781) |
产品概述
FCREADMICRO3V2 is a USB 3.0 external flash multi media memory card reader that offers quick access to the most popular flash card formats, from any computer with a USB port (optimal performance with 3.0, backward compatible with USB 2.0). Suitable for quickly accessing memory cards of virtually any portable media device (e.g. digital cameras, MP3 players, etc.), this versatile media card reader supports the most popular card types, including Secure Digital (SD), Multi-Media Card (MMC), Mini-SD, Micro-SD/SDHC (T-flash), SDHC, SDXC, RS-MMC, Mobile-MMC and MMC-micro, Memory Stick (MS), Memory Stick PRO (MS-PRO), MS Duo, MS-PRO Duo, Memory Stick XC, Micro-MS (M2), MSPRO-HG Duo 8-bit mode. An lightweight, pocket-sized memory card reader ideal laptop/desktop accessory. Suitable for mobile users/travellers who need a compact and lightweight card reader small enough to fit in a pocket, transferring files to and from a variety of portable devices each using a different memory card format.
- Memory card reader features 2 LUN enabling memory stick and SD/MicroSD card to be read at same time
- Supports Windows, mac, Linux, Chrome, Android, iOS (iPhone 15 [Plus/Pro/Max] & up)
- USB 2.0/1.1/1.0 compatible
- Ideal for saving, editing, transferring content in videography, photography, podcasting applications
- Card reader is USB bus-powered & features compact design similar to USB flash drive: 72 x 23 x 15mm
- Due to compact depth, the SD card slot does not support write/re-write switch protection on SD cards
- USB Type-A connector and external ports: memory stick/memory stick pro slot, SD/MMC slot, MicroSD
- USB 3.2 Gen 1 (5Gbps) interface and bus type, 5Gbit/s maximum data transfer rate
- USB-powered, 5V DC I/P voltage, 5V DC O/P voltage, OS independent (no software or drivers required)
- 2-year warranty and operating temperature range from 0°C to 40°C (32°F to 104°F)
内容
USB 3.0 multi media memory card reader adapter, Instruction manual.
技术规格
记忆卡读取器
No SVHC (27-Jun-2024)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书