打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,825.050 (CNY2,062.3065) |
包装规格:每个
最低: 1
多件: 1
CNY1,825.05 (CNY2,062.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The Startech DS52000 is an unmanged network switch with five multi-speed Ethernet ports with 2.5GBASE-T support, allowing you to use existing Cat5e/Cat6/Cat6A cabling to increase the bandwidth to 2.5Gb/s, which is ideal for large file transfers, streaming, network storage and other bandwidth-intensive applications. The unmanaged design requires no setup, automatically determines the best speed for connected devices and has clear front-facing diagnostic LEDs for feedback.
- Five port multi-Gigabit switch, supporting 10/100Mb/s, 1GbE and 2.5GbE
- Easily add support for up to 2.5GBASE-T speeds, allowing for enhanced data transfer rates over Cat5e/Cat6/Cat6A cables
- Advanced features including 9K jumbo frames, 16K MAC address table and QoS IEEE 802.1p
- Comprehensive diagnostic LED indicators for status feedback at a glance
- Unmanaged switch design for easy setup and installation
- Compact and durable all-metal housing with fanless operation for busy environments
- Convenient K-slot for additional security requirements
- OS independent, no software or drivers required
- Dimensions (HxWxD): 30x145x120mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
Switch, AC adaptor, mounting kit and user guide
技术规格
端口数
5端口
以太网交换机类型
非管理千兆以太网
端口类型
RJ45 x 5
输入电压类型
VAC
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
以太网交换机应用
工业用
以太网交换机安装
DIN轨 / 墙壁安装
网络速度
10Mbps, 100Mbps, 1Gbps, 2.5Gbps
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.95