打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,070.690 (CNY1,209.8797) |
包装规格:每个
最低: 1
多件: 1
CNY1,070.69 (CNY1,209.88 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
BCM95719A1904AC is a BCM5719-4P NetXtreme® quad-port gigabit Ethernet x4 PCI Express adapter. It is a quad-port 10/100/1000 Mb/s x4 PCI Express (PCIe) Ethernet adapter that supports the IEEE 802.3ab standard over Category-5 twisted-pair cable. The card supports offload technologies including large send, TCP segmentation, TCP/UDP/IP checksum, and receive side scaling (RSS) that deliver optimal network throughput, lower host processor utilization, and as a result, improve overall system performance. The card ships in a small form factor that is suitable for both low-profile and standard chassis server configurations.
- Energy efficient Ethernet-compliant with IEEE Std 802.3az-2010
- x4 PCI Express v2.1 at 5GT/s or 2.5GT/s
- Hardware assist for IEEE 1588 and IEEE 802.1AS time synchronization implementations
- Comprehensive diagnostic and configuration software suite
- I/O virtualization support for VMWare NetQueue and Microsoft VMQ
- 17 receive queues and 16 transmit queues per port
- 17 MSI-X vectors supporting per queue interrupt to host, function level reset (FLR)
- ECC error detection and correction on internal SRAM, RSS for multicore client processors
- Quad RJ-45 connectors with integrated link and activity LEDs
- TCP, UDP, and IP checksum offload, large send offload, TCP segmentation offload
技术规格
网络接口
RJ45
SVHC(高度关注物质)
No SVHC (12-Jan-2017)
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (12-Jan-2017)
下载产品合规证书
产品合规证书
重量(千克):.000001