400 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY155.240 (CNY175.4212) |
5+ | CNY140.010 (CNY158.2113) |
10+ | CNY124.770 (CNY140.9901) |
50+ | CNY117.610 (CNY132.8993) |
100+ | CNY110.440 (CNY124.7972) |
250+ | CNY109.680 (CNY123.9384) |
产品概述
AFBR-1629Z is a 50MBd inverted Versatile Link fibre-optic transmitter. It utilizes a 650nm LED source with integrated optics and a driver IC for efficient coupling into 1mm polymer optical fibre (POF). Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Typical applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reduction in voltage transient susceptibility.
- Compatible with the Broadcom Versatile Link family of connectors, for easy termination of fibre
- Supply voltage range from 3.135 to 3.465V
- Supply current (optical power ON) is 21mA typ at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Data input capacitance is 7pF max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Data input resistance is 2kohm min at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Propagation delay is 30ns max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Extinction ratio is 10dB min at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Rise/fall time (20%–80%) is 5ns max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Pulse width distortion is 3ns max at TA = -40°C to +85°C, VCCT = 3.3V ±5% or 5V ±5%
- Ambient temperature range from -40 to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
650nm
50m
3.3V
50Mbaud
AFBR-16xxZ Series
50Mbaud
21mA
-
Vlink
No SVHC (23-Jan-2024)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书