需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY391.790 (CNY442.7227) |
产品信息
产品概述
The HFBR-1312TZ is a Fibre Optic Transmitter designed to provide the most 1300nm fibre optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The transmitter is compatible with two popular optical fibre sizes 50/125 and 62.5/125µm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125Mbaud and 5km at 32Mbaud.
- Low cost fibre optic link
- Signal rates over 155Mbaud
- 1300nm Wavelength
- Link distances over 5km
- Dual-in-line package panel-mountable ST and SC connector receptacles
- Auto-insertable and wave-solderable
- Specified with 62.5/125 and 50/125μm fibre
- Compatible with HFBR-0400Z series
- Receiver also specified for SM cable spec (9/125μm)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
1300nm
5km
1.5V
155Mbaud
-
0.155Gbps
100mA
4V
ST
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书