打印页面
55 有货
325 您现在可以预订货品了
55 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY516.890 (CNY584.0857) |
5+ | CNY509.380 (CNY575.5994) |
10+ | CNY470.670 (CNY531.8571) |
50+ | CNY457.360 (CNY516.8168) |
包装规格:每个
最低: 1
多件: 1
CNY516.89 (CNY584.09 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商HERO
制造商产品编号PLP6501AR
库存编号1209951
技术数据表
波长典型值650nm
输出功率990µW
额定电压6V
激光镜头-
激光束尺寸3.4mm x 5.8mm
电源电流45mA
产品范围-
SVHC(高度关注物质)No SVHC (12-Jan-2017)
产品概述
The PLP series from Hero are laser diode modules. It is designed for OEM application with low cost, miniature size and beam focusing requirements. Under continuous operation, additional heat sinking may be needed for s these modules. It is ideal for a wide range of low power laser applications such as general sighting, levelling and positioning.
- Automatic power control circuit
- Operating voltage range from 3VDC to 6VDC
- Elliptical beam shape
- Adjustable focus
- Wavelength ranging from 635nm to 980nm
- Diode output power range from 5mW to 10mW
- Reverse polarity and short circuit protection
- Operating current range from 25mA to 50mA
- Operating temperature range from -10°C to 40°C or -10°C to 50°C
- Diameter of 10.5mm and length of 15mm
技术规格
波长典型值
650nm
额定电压
6V
激光束尺寸
3.4mm x 5.8mm
产品范围
-
输出功率
990µW
激光镜头
-
电源电流
45mA
SVHC(高度关注物质)
No SVHC (12-Jan-2017)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (12-Jan-2017)
下载产品合规证书
产品合规证书
重量(千克):.006