打印页面
4,192 有货
需要更多?
4192 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY5.790 (CNY6.5427) |
10+ | CNY4.680 (CNY5.2884) |
25+ | CNY4.620 (CNY5.2206) |
50+ | CNY4.550 (CNY5.1415) |
100+ | CNY4.480 (CNY5.0624) |
500+ | CNY4.190 (CNY4.7347) |
包装规格:每个
最低: 1
多件: 1
CNY5.79 (CNY6.54 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
IR sensor module for reflective sensor, light barrier and fast proximity applications. It is suitable for use in reflective sensors for hand dryers, towel or soap dispensers, water faucets, toilet flush, vending machine fall detection, security and pet gates, person or object vicinity activation, fast proximity sensors for toys, robotics, drones and other consumer and industrial uses.
- Up to 2m for presence and proximity sensing
- Uses modulated bursts of infrared light
- PIN diode and sensor IC in one package
- Low supply current
- Shielding against EMI
- Visible light is suppressed by IR filter
- Insensitive to supply voltage ripple and noise
- Supply voltage range from 2.5V to 5.5V
- 56KHz carrier frequency
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
载波频率
56kHz
远程控制编码
-
自动增益控制 (AGC)类型
-
方向性
45°
电源电压最小值
2.5V
工作温度最高值
85°C
产品范围
-
IR接收器安装方式
侧面通孔
传输范围
25m
检测阈值/灵敏度
0.4mW/m²
电源电压最大值
5.5V
工作温度最小值
-25°C
电源电流
5mA
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.0007