A787 Series 混合聚合物铝电解电容:
找到 4 件产品A787 Series Hybrid Polymer Aluminium Electrolytic Capacitors
KEMET’s A787 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A787 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator -paper. The A787 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A787 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Surface mount form factor
- High ripple current up to 2.8 Arms @ 125°C/4,000hrs
- High capacitance up to 560 µF
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- High vibration resistance up to 30g
- Self-healing behaviors
- AEC-Q200 compliance
- RoHS compliant
- Halogen-Free
查看
采购
工程师
制造商
电容
电容公差
电压(DC)
电容外壳 / 包装
等效串联电阻(ESR)
寿命 @ 温度
产品直径
产品高度
工作温度最小值
工作温度最高值
产品范围
合规
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 切割卷带 | 1+ CNY19.330 (CNY21.8429)10+ CNY19.180 (CNY21.6734)50+ CNY18.160 (CNY20.5208)100+ CNY17.130 (CNY19.3569)500+ CNY16.420 (CNY18.5546)更多价格信息... | 最少:1 / 多个:1 | 220µF | ± 20% | 35V | 径向管 - SMD | 27mohm | 4000 小时 @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 | 1+ CNY59.930 (CNY67.7209)10+ CNY52.440 (CNY59.2572)50+ CNY43.450 (CNY49.0985)100+ CNY38.960 (CNY44.0248)500+ CNY35.960 (CNY40.6348)更多价格信息... | 最少:1 / 多个:1 | 390µF | ± 20% | 35V | 径向管 - SMD | 20mohm | 4000 小时 @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 | 1+ CNY59.630 (CNY67.3819)10+ CNY52.180 (CNY58.9634)50+ CNY43.230 (CNY48.8499)100+ CNY38.760 (CNY43.7988)500+ CNY35.780 (CNY40.4314)更多价格信息... | 最少:1 / 多个:1 | 560µF | ± 20% | 25V | 径向管 - SMD | 20mohm | 4000 小时 @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 | 1+ CNY19.180 (CNY21.6734)10+ CNY19.110 (CNY21.5943)50+ CNY19.080 (CNY21.5604)100+ CNY19.040 (CNY21.5152)500+ CNY16.110 (CNY18.2043)更多价格信息... | 最少:1 / 多个:1 | 330µF | ± 20% | 25V | 径向管 - SMD | 27mohm | 4000 小时 @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A787 Series | AEC-Q200 |