ALO8A Series 摁入式/螺丝端子铝电解电容:
找到 6 件产品ALO8A Series, Snap-In Aluminum Electrolytic Capacitors, +105°C
The KEMET ALO8A snap-in capacitors are designed for automotive applications. They can withstand vibration up to 10 g in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALO8A capacitance values cover a range from 330 to 470 µF and a voltage range of 400 to 450 V.
- Designed for automotive usage
- Vibration proof 10 g
- AEC–Q200
- Operational lifetime of 3,000 hours at +105°C (Vr Ir applied)
- High ripple current
- High voltage
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2,
- Optimized designs available upon request
查看
采购
工程师
制造商
电容
电压(DC)
电容公差
电容端子
寿命 @ 温度
极性
产品范围
1
产品直径
产品高度
引脚节距
等效串联电阻(ESR)
纹波电流
工作温度最小值
工作温度最高值
合规
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY74.890 (CNY84.6257)10+ CNY54.100 (CNY61.133)50+ CNY47.440 (CNY53.6072)160+ CNY44.730 (CNY50.5449)640+ CNY44.660 (CNY50.4658)更多价格信息... | 最少:1 / 多个:1 | 390µF | 400V | ± 20% | 摁入式 | 3000 小时 @ 105°C | 极性 | ALO8A Series | 30mm | 35mm | 10mm | 0.395ohm | 4.56A | -40°C | 105°C | AEC-Q200 | |||||
每个 | 1+ CNY82.570 (CNY93.3041)10+ CNY62.150 (CNY70.2295)50+ CNY59.080 (CNY66.7604)100+ CNY50.150 (CNY56.6695)500+ CNY48.250 (CNY54.5225)更多价格信息... | 最少:1 / 多个:1 | 440µF | 450V | ± 20% | 摁入式 | 3000 小时 @ 105°C | 极性 | ALO8A Series | 35mm | 35mm | 10mm | 0.3936ohm | 5.56A | -40°C | 105°C | AEC-Q200 | |||||
每个 | 1+ CNY69.690 (CNY78.7497)10+ CNY52.120 (CNY58.8956)50+ CNY44.000 (CNY49.720)160+ CNY41.290 (CNY46.6577)640+ CNY41.070 (CNY46.4091)更多价格信息... | 最少:1 / 多个:1 | 330µF | 400V | ± 20% | 摁入式 | 3000 小时 @ 105°C | 极性 | ALO8A Series | 30mm | 30mm | 10mm | 0.4676ohm | 4.44A | -40°C | 105°C | AEC-Q200 | |||||
每个 | 1+ CNY76.720 (CNY86.6936)10+ CNY57.610 (CNY65.0993)50+ CNY54.540 (CNY61.6302)100+ CNY46.270 (CNY52.2851)500+ CNY44.480 (CNY50.2624)更多价格信息... | 最少:1 / 多个:1 | 470µF | 400V | ± 20% | 摁入式 | 3000 小时 @ 105°C | 极性 | ALO8A Series | 35mm | 35mm | 10mm | 0.3318ohm | 5.66A | -40°C | 105°C | AEC-Q200 | |||||
每个 | 1+ CNY70.060 (CNY79.1678)10+ CNY52.420 (CNY59.2346)50+ CNY44.290 (CNY50.0477)160+ CNY41.510 (CNY46.9063)640+ CNY41.290 (CNY46.6577)更多价格信息... | 最少:1 / 多个:1 | 270µF | 450V | ± 20% | 摁入式 | 3000 小时 @ 105°C | 极性 | ALO8A Series | 30mm | 30mm | 10mm | 0.632ohm | 4.2A | -40°C | 105°C | AEC-Q200 | |||||
每个 | 1+ CNY76.570 (CNY86.5241)10+ CNY55.270 (CNY62.4551)50+ CNY48.460 (CNY54.7598)160+ CNY45.750 (CNY51.6975)640+ CNY45.680 (CNY51.6184)更多价格信息... | 最少:1 / 多个:1 | 330µF | 450V | ± 20% | 摁入式 | 3000 小时 @ 105°C | 极性 | ALO8A Series | 30mm | 35mm | 10mm | 0.518ohm | 4.8A | -40°C | 105°C | AEC-Q200 |