有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY14.470 (CNY16.3511) |
50+ | CNY10.580 (CNY11.9554) |
100+ | CNY8.890 (CNY10.0457) |
250+ | CNY8.680 (CNY9.8084) |
500+ | CNY7.850 (CNY8.8705) |
1000+ | CNY6.750 (CNY7.6275) |
产品信息
产品概述
CGA6P1X7R2A106K250AC is a CGA series new 100V product for automotive applications with 10μF capacitance in 3225 case size (achieving large capacitance). The CGA series 100V products achieve twice the capacity of conventional products of the same size thanks to optimized material selection and product design. This new product makes it possible to halve the number of MLCCs used and the mounting area, contributing to the reduction of component count and miniaturization of sets. While power consumption has increased and high-current systems have become more widespread in recent years with the increasing sophistication of ECUs, there is also demand for lighter vehicles (with lighter wiring harnesses), and the use of 48V battery systems is becoming increasingly widespread. With this, there has been an increasing demand for high-capacity 100V products, such as smoothing and decoupling capacitors used in power lines.
- High reliability qualified based on AEC-Q200
- Contributing to the reduction of component count and the miniaturization of sets
- X7R dielectric characteristic
- 3225 case size (3.2 x 2.5 x 2.5mm – L x W x H)
- ±10% capacitance tolerance
- Operating temperature range from -55°C to 125°C
技术规格
10µF
-
± 10%
CGA Series
2.5mm
-55°C
AEC-Q200
100V
1210 [3225公制]
X7R
3.2mm
标准端子
125°C
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书