T598 KO-CAP Series 钽聚合物电容:
找到 171 件产品T598 KO-CAP® Series Tantalum Polymer Capacitors
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package.
- Ultra low ESR
- Full compliance with AEC-Q200 qualification test plan ( T598 125°C)
- Extended endurance test qualification (VR <16 V)="" ,="" up="" to="" 2,000="" hours="" 125°C<=""/>
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Tape & Reel standard packaging per EIA 481
- Halogen-free epoxy and RoHS compliant
- Automotive (AEC-Q200) grade
- Dedicated H termination and Surge current testing options (T598) for Defense and Aerospace Segment
查看
采购
工程师
制造商
电容
电容公差
电压(DC)
制造商尺寸编号
等效串联电阻(ESR)
电容外壳 / 包装
产品长度
产品宽度
产品高度
纹波电流
工作温度最小值
工作温度最高值
产品范围
合规
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 复卷 包装选项 | 100+ CNY9.560 (CNY10.8028)500+ CNY8.070 (CNY9.1191)1000+ CNY7.440 (CNY8.4072) | 最少:100 / 多个:1 | 330µF | ± 20% | 2.5V | D | 0.009ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 7.07A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY16.270 (CNY18.3851)10+ CNY12.550 (CNY14.1815)50+ CNY11.550 (CNY13.0515)100+ CNY9.560 (CNY10.8028)500+ CNY8.070 (CNY9.1191)更多价格信息... | 最少:1 / 多个:1 | 330µF | ± 20% | 2.5V | D | 0.009ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 7.07A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 10+ CNY4.740 (CNY5.3562)50+ CNY4.550 (CNY5.1415)100+ CNY4.350 (CNY4.9155)500+ CNY3.690 (CNY4.1697)1000+ CNY3.490 (CNY3.9437)更多价格信息... | 最少:10 / 多个:10 | 100µF | ± 20% | 6.3V | B | 0.045ohm | 1411 [3528公制] | 3.5mm | 2.8mm | 1.9mm | 1.68A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY17.870 (CNY20.1931)10+ CNY12.890 (CNY14.5657)50+ CNY10.550 (CNY11.9215)100+ CNY9.890 (CNY11.1757)500+ CNY8.640 (CNY9.7632)更多价格信息... | 最少:1 / 多个:1 | 100µF | ± 20% | 16V | D | 0.05ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 2.121A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY8.790 (CNY9.9327)500+ CNY7.690 (CNY8.6897)1000+ CNY7.130 (CNY8.0569) | 最少:100 / 多个:1 | 220µF | ± 20% | 10V | D | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 3A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY12.160 (CNY13.7408)10+ CNY6.700 (CNY7.571)50+ CNY6.450 (CNY7.2885)100+ CNY6.190 (CNY6.9947)500+ CNY5.330 (CNY6.0229)更多价格信息... | 最少:1 / 多个:1 | 330µF | ± 20% | 6.3V | D | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 3A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY15.740 (CNY17.7862)10+ CNY11.420 (CNY12.9046)50+ CNY10.250 (CNY11.5825)100+ CNY9.230 (CNY10.4299)500+ CNY7.110 (CNY8.0343)更多价格信息... | 最少:1 / 多个:1 | 470µF | ± 20% | 2.5V | D | 0.009ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 5A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY6.140 (CNY6.9382)500+ CNY4.980 (CNY5.6274)1000+ CNY4.890 (CNY5.5257) | 最少:100 / 多个:1 | 100µF | ± 20% | 10V | D | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 3A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY9.890 (CNY11.1757)500+ CNY8.640 (CNY9.7632)1000+ CNY8.060 (CNY9.1078) | 最少:100 / 多个:1 | 100µF | ± 20% | 16V | D | 0.05ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 2.121A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY9.080 (CNY10.2604)500+ CNY5.930 (CNY6.7009)1000+ CNY5.880 (CNY6.6444) | 最少:100 / 多个:1 | 220µF | ± 20% | 10V | D | 0.08ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 1.677A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY6.190 (CNY6.9947)500+ CNY5.330 (CNY6.0229)1000+ CNY4.930 (CNY5.5709) | 最少:100 / 多个:1 | 330µF | ± 20% | 6.3V | D | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 3A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY5.980 (CNY6.7574)500+ CNY5.130 (CNY5.7969)1000+ CNY4.740 (CNY5.3562) | 最少:100 / 多个:1 | 330µF | ± 20% | 6.3V | D | 0.04ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 2.372A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY12.160 (CNY13.7408)10+ CNY7.620 (CNY8.6106)50+ CNY6.880 (CNY7.7744)100+ CNY6.140 (CNY6.9382)500+ CNY4.980 (CNY5.6274)更多价格信息... | 最少:1 / 多个:1 | 100µF | ± 20% | 10V | D | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 3A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY16.910 (CNY19.1083)10+ CNY11.570 (CNY13.0741)50+ CNY9.450 (CNY10.6785)100+ CNY8.790 (CNY9.9327)500+ CNY7.690 (CNY8.6897)更多价格信息... | 最少:1 / 多个:1 | 220µF | ± 20% | 10V | D | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 3A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY16.790 (CNY18.9727)10+ CNY12.380 (CNY13.9894)50+ CNY11.930 (CNY13.4809)100+ CNY9.080 (CNY10.2604)500+ CNY5.930 (CNY6.7009)更多价格信息... | 最少:1 / 多个:1 | 220µF | ± 20% | 10V | D | 0.08ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 1.677A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY12.160 (CNY13.7408)10+ CNY6.480 (CNY7.3224)50+ CNY6.230 (CNY7.0399)100+ CNY5.980 (CNY6.7574)500+ CNY5.130 (CNY5.7969)更多价格信息... | 最少:1 / 多个:1 | 330µF | ± 20% | 6.3V | D | 0.04ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 2.372A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY5.230 (CNY5.9099)500+ CNY4.180 (CNY4.7234)1000+ CNY3.680 (CNY4.1584) | 最少:100 / 多个:5 | 100µF | ± 20% | 2.5V | B | 0.07ohm | 1411 [3528公制] | 3.5mm | 2.8mm | 1.9mm | 1.347A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY4.220 (CNY4.7686)500+ CNY3.590 (CNY4.0567)1000+ CNY3.440 (CNY3.8872) | 最少:100 / 多个:5 | 100µF | ± 20% | 2.5V | B | 0.055ohm | 1411 [3528公制] | 3.5mm | 2.8mm | 1.9mm | 1.52A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY6.680 (CNY7.5484)10+ CNY4.860 (CNY5.4918)100+ CNY4.220 (CNY4.7686)500+ CNY3.590 (CNY4.0567)1000+ CNY3.440 (CNY3.8872) | 最少:1 / 多个:1 | 100µF | ± 20% | 2.5V | B | 0.055ohm | 1411 [3528公制] | 3.5mm | 2.8mm | 1.9mm | 1.52A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 10+ CNY7.000 (CNY7.910)50+ CNY6.380 (CNY7.2094)100+ CNY5.230 (CNY5.9099)500+ CNY4.180 (CNY4.7234)1000+ CNY3.680 (CNY4.1584) | 最少:10 / 多个:10 | 100µF | ± 20% | 2.5V | B | 0.07ohm | 1411 [3528公制] | 3.5mm | 2.8mm | 1.9mm | 1.347A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 1+ CNY15.160 (CNY17.1308)10+ CNY11.350 (CNY12.8255)50+ CNY10.330 (CNY11.6729)100+ CNY9.450 (CNY10.6785)500+ CNY8.720 (CNY9.8536)更多价格信息... | 最少:1 / 多个:1 | 220µF | ± 20% | 6.3V | V | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 1.9mm | 2.735A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 切割卷带 包装选项 | 10+ CNY8.060 (CNY9.1078)100+ CNY7.070 (CNY7.9891)2000+ CNY3.000 (CNY3.390) | 最少:10 / 多个:10 | 150µF | ± 20% | 6.3V | B | 0.055ohm | 1411 [3528公制] | 3.5mm | 2.8mm | 1.9mm | 1.52A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY3.820 (CNY4.3166)500+ CNY2.960 (CNY3.3448)1000+ CNY2.610 (CNY2.9493)2000+ CNY2.590 (CNY2.9267) | 最少:100 / 多个:5 | 3.3µF | ± 20% | 35V | B | 0.15ohm | 1411 [3528公制] | 3.5mm | 2.8mm | 1.9mm | 920mA | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | |||||
3577126 | 单件(整卷供应) 整卷 | 500+ CNY15.410 (CNY17.4133) | 最少:500 / 多个:500 | 15µF | ± 20% | 35V | D | 0.065ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 2.8mm | 1.9A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | ||||
单件(切割供应) 复卷 包装选项 | 100+ CNY9.450 (CNY10.6785)500+ CNY8.720 (CNY9.8536)1000+ CNY8.640 (CNY9.7632) | 最少:100 / 多个:1 | 220µF | ± 20% | 6.3V | V | 0.025ohm | 2917 [7343公制] | 7.3mm | 4.3mm | 1.9mm | 2.735A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 |