需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY29.750 (CNY33.6175) |
50+ | CNY15.080 (CNY17.0404) |
100+ | CNY13.700 (CNY15.481) |
250+ | CNY11.730 (CNY13.2549) |
500+ | CNY11.140 (CNY12.5882) |
1500+ | CNY10.450 (CNY11.8085) |
7500+ | CNY10.250 (CNY11.5825) |
15000+ | CNY10.050 (CNY11.3565) |
产品信息
产品概述
SBT-0140W suppression choke, 40µH, 500mA from the SBT series is a high-performance inductive component designed to filter and suppress electrical noise in electronic circuits. With a 40 µH inductance and a current rating of 500 mA, it effectively reduces high-frequency interference and ensures stable signal transmission. Ideal for applications in power supplies, automotive systems, and industrial electronics, this choke helps maintain signal integrity and prevents unwanted disturbances. Its durable construction and compact design make it a reliable solution for noise suppression in a wide range of electronic devices.
- DIP type common mode suppression choke
- Plastic carrier for ease of PCB mounting
- DC current rating is 500mA
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
40µH
-
500mA
No SVHC (17-Jan-2023)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书