需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY114.000 (CNY128.820) |
10+ | CNY103.140 (CNY116.5482) |
25+ | CNY91.420 (CNY103.3046) |
100+ | CNY83.170 (CNY93.9821) |
250+ | CNY74.500 (CNY84.185) |
500+ | CNY71.500 (CNY80.795) |
产品信息
产品概述
The CN-3190 SHEET is an EMI Shielding Sheet nickel that consists of anti-corrosion nickel-on copper plated polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. Many factors determine the true shielding effectiveness of a shielding tape, including type and thickness of foil adhesive type, intimacy of contact, smoothness of application surface, strength and frequency of the EMI signal, etc. However, using standard tests and fixtures it is possible to determine a value for the attenuations. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. The CN-3190 is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.
- Anti-corrosion treated Cu/Ni conductive fabric
- Conductive acrylic adhesive
- Supplied on a removable liner for easy handling and die cutting
技术规格
-
镍包裹镀铜聚酯
262mm
70dB
EMI屏蔽
256mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书