需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY878.550 (CNY992.7615) |
10+ | CNY847.650 (CNY957.8445) |
25+ | CNY816.750 (CNY922.9275) |
100+ | CNY800.470 (CNY904.5311) |
产品信息
产品概述
HMC892ALP5E is a tunable band-pass filter that features a user selectable pass-band frequency. This tunable filter can be used as a smaller alternative to physically large switched filter banks and cavity tuned filters. This has excellent microphonics due to the monolithic design and provides a dynamically adjustable solution in advanced communications applications. Application includes test and measurement equipment, military radar and electronic warfare (EW)/electronic countermeasures (ECM), satellite communications (SATCOM) and space, industrial and medical equipment.
- Amplitude settling is 200ns (typ, TA = 25°C, VFCTL = VBWCTL)
- Excellent wideband rejection is ≥30dB
- Single-chip replacement for mechanically tuned designs
- Frequency range from 3.45 to 6.25GHz (TA = 25°C, VFCTL = VBWCTL)
- 3dB bandwidth control, VBWCTL is 3% (typ)
- Rejection is 0.89GHz × fCENTER (typ, ≥20dB, TA = 25°C, low side)
- Insertion loss is 9.5dB (typ, TA = 25°C, VFCTL = VBWCTL)
- Maximum input power for linear operation is 10dBm (max, TA = 25°C)
- Input third-order intercept (IP3) is 32dBm (typ, Input power (PIN) = 20dBm per tone)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
带通
3.45GHz to 6.25GHz
LFCSP-EP
No SVHC (21-Jan-2025)
32引脚
军事雷达和EW/ECM,工业,医疗,卫星通信,空间
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书